
PLT10HH450180PNL | |
|---|---|
DigiKey Part Number | 490-12822-2-ND - Tape & Reel (TR) 490-12822-1-ND - Cut Tape (CT) 490-12822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLT10HH450180PNL |
Description | CMC 18A 2LN 45 OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 45 Ohms @ 10 MHz 18A DCR 1.8mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PLT10HH450180PNL Models |
Category | DC Resistance (DCR) (Max) 1.8mOhm |
Manufacturer Murata Electronics | Voltage Rating - DC 300V |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.508" L x 0.358" W (12.90mm x 9.10mm) |
Number of Lines 2 | Height (Max) 0.370" (9.40mm) |
Impedance @ Frequency 45 Ohms @ 10 MHz | Package / Case Vertical, 4 PC Pad |
Current Rating (Max) 18A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥98.39000 | ¥98.39 |
| 10 | ¥80.29900 | ¥802.99 |
| 25 | ¥74.06360 | ¥1,851.59 |
| 50 | ¥69.67160 | ¥3,483.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 125 | ¥62.42280 | ¥7,802.85 |
| 250 | ¥58.71604 | ¥14,679.01 |
| 375 | ¥56.64869 | ¥21,243.26 |
| 625 | ¥54.14605 | ¥33,841.28 |
| 875 | ¥52.89766 | ¥46,285.45 |







