60A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58,366 In Stock | 1 : ¥6.24000 Cut Tape (CT) 2,500 : ¥3.32478 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 60A (Ta) | 4.5V, 10V | 2.3mOhm @ 25A, 10V | 1.8V @ 250µA | 30 nC @ 4.5 V | ±20V | 4420 pF @ 15 V | - | 2.8W (Ta), 108W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSON-CLIP (3.3x3.3) | 8-PowerTDFN | |||
43,499 In Stock | 1 : ¥13.53000 Cut Tape (CT) 5,000 : ¥5.86975 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 60A (Ta) | 4.5V, 10V | 4.7mOhm @ 30A, 10V | 2.1V @ 1mA | 160 nC @ 10 V | +10V, -20V | 5640 pF @ 10 V | - | 960mW (Ta), 132W (Tc) | 175°C | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
24,042 In Stock | 1 : ¥30.27000 Cut Tape (CT) 1,000 : ¥20.11290 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 80 V | 60A (Ta) | 5V | 3.2mOhm @ 25A, 5V | 2.5V @ 7mA | 13.6 nC @ 5 V | +6V, -4V | 1570 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | Die | Die | |||
4,653 In Stock | 1 : ¥34.07000 Cut Tape (CT) 1,000 : ¥17.60692 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | - | 100 V | 60A (Ta) | 5V | 3.2mOhm @ 25A, 5V | 2.5V @ 7mA | 17.8 nC @ 5 V | +6V, -4V | 2703 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
19,800 In Stock | 1 : ¥49.34000 Cut Tape (CT) 1,000 : ¥27.98361 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 100 V | 60A (Ta) | 5V | 3.2mOhm @ 25A, 5V | 2.5V @ 7mA | 16.3 nC @ 5 V | +6V, -4V | 2703 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | ||
14,618 In Stock | 1 : ¥6.24000 Cut Tape (CT) 2,500 : ¥2.36318 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 60A (Ta) | 4.5V, 10V | 4.2mOhm @ 18A, 10V | 1.8V @ 250µA | 35 nC @ 10 V | ±20V | 2310 pF @ 15 V | - | 3W (Ta), 53W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
19,222 In Stock | 1 : ¥7.72000 Cut Tape (CT) 250 : ¥4.87372 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 60A (Ta) | 4.5V, 10V | 2.3mOhm @ 25A, 10V | 1.8V @ 250µA | 30 nC @ 4.5 V | ±20V | 4420 pF @ 15 V | - | 2.8W (Ta), 108W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSON-CLIP (3.3x3.3) | 8-PowerTDFN | |||
2,822 In Stock | 1 : ¥11.90000 Cut Tape (CT) 250 : ¥7.48496 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 60A (Ta) | 4.5V, 10V | 4.2mOhm @ 18A, 10V | 1.8V @ 250µA | 35 nC @ 10 V | ±20V | 2310 pF @ 15 V | - | 3W (Ta), 53W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
4,374 In Stock | 1 : ¥12.64000 Cut Tape (CT) 2,000 : ¥5.22727 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 60A (Ta) | 6V, 10V | 11.2mOhm @ 30A, 10V | 3V @ 1mA | 156 nC @ 10 V | +10V, -20V | 7760 pF @ 10 V | - | 100W (Tc) | 175°C | - | - | Surface Mount | DPAK+ | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,567 In Stock | 1 : ¥16.97000 Cut Tape (CT) 2,000 : ¥7.65055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 60A (Ta) | 6V, 10V | 11.2mOhm @ 30A, 10V | 3V @ 1mA | 156 nC @ 10 V | +10V, -20V | 7760 pF @ 10 V | - | 100W (Tc) | 175°C (TJ) | - | - | Surface Mount | DPAK+ | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,041 In Stock | 1 : ¥23.48000 Cut Tape (CT) 2,500 : ¥11.42328 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 60A (Ta) | 4.5V, 10V | 2.1mOhm @ 30A, 10V | 2.5V @ 1mA | 42 nC @ 4.5 V | ±20V | 6380 pF @ 10 V | - | 65W (Tc) | 150°C (TJ) | - | - | Surface Mount | LFPAK | SC-100, SOT-669 | ||
3,725 In Stock | 1 : ¥26.35000 Cut Tape (CT) 1,000 : ¥13.63113 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 80 V | 60A (Ta) | 5V | 3.6mOhm @ 25A, 5V | 2.5V @ 7mA | 12.2 nC @ 5 V | +6V, -4V | 1449 pF @ 40 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
5,643 In Stock | 1 : ¥68.30000 Cut Tape (CT) 500 : ¥43.03258 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 30 V | 60A (Ta) | - | 1.3mOhm @ 40A, 5V | 2.5V @ 20mA | - | - | 2300 pF @ 15 V | - | - | - | - | - | Surface Mount | Die | Die | |||
4,879 In Stock | 1 : ¥11.89000 Cut Tape (CT) 5,000 : ¥4.68550 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 60A (Ta) | 4.5V, 10V | 1.4mOhm @ 30A, 10V | 2.3V @ 500µA | 46 nC @ 10 V | ±20V | 4400 pF @ 15 V | - | 1.6W (Ta), 64W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
9,993 In Stock | 1 : ¥12.10000 Cut Tape (CT) 2,000 : ¥5.45703 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 60A (Ta) | 6V, 10V | 6.11mOhm @ 30A, 10V | 3.5V @ 500µA | 60 nC @ 10 V | ±20V | 4320 pF @ 10 V | - | 180W (Tc) | 175°C | - | - | Surface Mount | DPAK+ | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,750 In Stock | 1 : ¥17.80000 Cut Tape (CT) 1,000 : ¥8.44742 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 60A (Ta) | 6V, 10V | 6.11mOhm @ 30A, 10V | 3.5V @ 500µA | 60 nC @ 10 V | ±20V | 4320 pF @ 10 V | - | 205W (Tc) | 175°C | - | - | Surface Mount | TO-220SM(W) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,765 In Stock | 1 : ¥13.58000 Cut Tape (CT) 2,000 : ¥6.12044 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 60A (Ta) | 6V, 10V | 8mOhm @ 30A, 10V | 3V @ 1mA | 60 nC @ 10 V | ±20V | 2900 pF @ 10 V | - | 88W (Tc) | 175°C (TJ) | - | - | Surface Mount | DPAK+ | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 60A (Ta) | - | 14mOhm @ 30A, 10V | 4V @ 250µA | 81 nC @ 10 V | - | 3220 pF @ 25 V | - | 2.4W (Ta), 150W (Tj) | - | Automotive | AEC-Q101 | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
4,000 In Stock | 1 : ¥20.28000 Strip | - | Strip | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 60A (Ta) | 4.5V, 10V | 8.7mOhm @ 30A, 10V | 2.5V @ 1mA | 95 nC @ 10 V | ±20V | 5450 pF @ 10 V | - | 84W (Ta) | 150°C | - | - | Surface Mount | TO-252 (MP-3Z) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 60A (Ta) | 10V | 14mOhm @ 30A, 10V | 4V @ 250µA | 81 nC @ 10 V | ±20V | 3220 pF @ 25 V | - | 2.4W (Ta), 150W (Tj) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
70 In Stock | 1 : ¥10.83000 Cut Tape (CT) 2,000 : ¥4.48051 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 60A (Ta) | 6V, 10V | 6.3mOhm @ 30A, 10V | 3V @ 1mA | 125 nC @ 10 V | +10V, -20V | 6510 pF @ 10 V | - | 90W (Tc) | 175°C | - | - | Surface Mount | DPAK+ | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
116 In Stock | 1 : ¥5.58000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 60A (Ta) | 4.5V, 10V | 13mOhm @ 20A, 10V | 2.5V @ 250µA | 29 nC @ 10 V | ±20V | 1800 pF @ 20 V | - | 1.25W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock Check Lead Time | 1 : ¥10.75000 Cut Tape (CT) 2,000 : ¥4.44757 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 60A (Ta) | 6V, 10V | 6.3mOhm @ 30A, 10V | 3V @ 1mA | 125 nC @ 10 V | +10V, -20V | 6510 pF @ 10 V | - | 90W (Tc) | 175°C (TJ) | - | - | Surface Mount | DPAK+ | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Active | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 60A (Ta) | 4.5V, 10V | 2.8mOhm @ 30A, 10V | - | 32 nC @ 4.5 V | +16V, -12V | 5000 pF @ 10 V | - | 65W (Tc) | 150°C (TJ) | - | - | Surface Mount | LFPAK | SC-100, SOT-669 | ||
0 In Stock Check Lead Time | 1,000 : ¥19.08361 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 60A (Ta) | 10V | 7mOhm @ 25A, 10V | 2.3V @ 250µA | - | +20V, -10V | 2800 pF @ 10 V | - | 60W (Tc) | 150°C | - | - | Surface Mount | TO-220S | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |