TK60S10N1L,LXHQ | ||
---|---|---|
DigiKey Part Number | 264-TK60S10N1LLXHQTR-ND - Tape & Reel (TR) 264-TK60S10N1LLXHQCT-ND - Cut Tape (CT) 264-TK60S10N1LLXHQDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TK60S10N1L,LXHQ | |
Description | MOSFET N-CH 100V 60A DPAK | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 60A (Ta) 180W (Tc) Surface Mount DPAK+ | |
Datasheet | Datasheet | |
EDA/CAD Models | TK60S10N1L,LXHQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 6.11mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4320 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 180W (Tc) | |
Operating Temperature | 175°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK+ | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.05600 | ¥100.56 |
100 | ¥8.00080 | ¥800.08 |
500 | ¥6.77008 | ¥3,385.04 |
1,000 | ¥5.74424 | ¥5,744.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.45704 | ¥10,914.08 |
6,000 | ¥5.25188 | ¥31,511.28 |
10,000 | ¥5.23346 | ¥52,334.60 |