DMT10H010LK3-13 | ||
---|---|---|
DigiKey Part Number | DMT10H010LK3-13DITR-ND - Tape & Reel (TR) DMT10H010LK3-13DICT-ND - Cut Tape (CT) DMT10H010LK3-13DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMT10H010LK3-13 | |
Description | MOSFET N-CH 100V 68.8A TO252 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 68.8A (Tc) 3W (Ta) Surface Mount TO-252-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 8.8mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 53.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2592 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.22600 | ¥82.26 |
100 | ¥6.39920 | ¥639.92 |
500 | ¥5.42392 | ¥2,711.96 |
1,000 | ¥4.41827 | ¥4,418.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.15928 | ¥10,398.20 |
5,000 | ¥3.96124 | ¥19,806.20 |
12,500 | ¥3.77841 | ¥47,230.12 |