
TK7R7P10PL,RQ | |
|---|---|
DigiKey Part Number | 264-TK7R7P10PLRQTR-ND - Tape & Reel (TR) 264-TK7R7P10PLRQCT-ND - Cut Tape (CT) 264-TK7R7P10PLRQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK7R7P10PL,RQ |
Description | X35 PB-F POWER MOSFET TRANSISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 55A (Tc) 93W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | TK7R7P10PL,RQ Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 500µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2800 pF @ 50 V |
FET Type | Power Dissipation (Max) 93W (Tc) |
Technology | Operating Temperature 175°C |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7.7mOhm @ 27.5A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.54000 | ¥16.54 |
| 10 | ¥10.53600 | ¥105.36 |
| 100 | ¥7.09130 | ¥709.13 |
| 500 | ¥5.61466 | ¥2,807.33 |
| 1,000 | ¥5.13973 | ¥5,139.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.62580 | ¥11,564.50 |
| 5,000 | ¥4.30824 | ¥21,541.20 |
| 7,500 | ¥4.14655 | ¥31,099.13 |
| 12,500 | ¥3.96491 | ¥49,561.38 |
| 17,500 | ¥3.95914 | ¥69,284.95 |











