
DMG2301L-7 | |
|---|---|
DigiKey Part Number | DMG2301L-7DITR-ND - Tape & Reel (TR) DMG2301L-7DICT-ND - Cut Tape (CT) DMG2301L-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG2301L-7 |
Description | MOSFET P-CH 20V 3A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3A (Ta) 1.5W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 2.8A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.5 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 476 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.33100 | ¥13.31 |
| 100 | ¥0.82690 | ¥82.69 |
| 500 | ¥0.60748 | ¥303.74 |
| 1,000 | ¥0.53652 | ¥536.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.43255 | ¥1,297.65 |
| 6,000 | ¥0.38820 | ¥2,329.20 |
| 9,000 | ¥0.36557 | ¥3,290.13 |
| 15,000 | ¥0.34012 | ¥5,101.80 |
| 21,000 | ¥0.32503 | ¥6,825.63 |
| 30,000 | ¥0.31037 | ¥9,311.10 |
| 75,000 | ¥0.27817 | ¥20,862.75 |
| 150,000 | ¥0.25827 | ¥38,740.50 |
| 300,000 | ¥0.25429 | ¥76,287.00 |










