
SSM6N813R,LF | |
|---|---|
DigiKey Part Number | 264-SSM6N813R,LFTR-ND - Tape & Reel (TR) 264-SSM6N813R,LFCT-ND - Cut Tape (CT) 264-SSM6N813R,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6N813R,LF |
Description | MOSFET 2N-CH 100V 3.5A 6TSOPF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 3.5A (Ta) 1.5W (Ta) Surface Mount 6-TSOP-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 3.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 112mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 242pF @ 15V | |
Power - Max | 1.5W (Ta) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | 6-TSOP-F | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.70000 | ¥6.70 |
| 10 | ¥4.16800 | ¥41.68 |
| 100 | ¥2.69670 | ¥269.67 |
| 500 | ¥2.06074 | ¥1,030.37 |
| 1,000 | ¥1.85583 | ¥1,855.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.54730 | ¥4,641.90 |
| 6,000 | ¥1.41995 | ¥8,519.70 |
| 9,000 | ¥1.35506 | ¥12,195.54 |
| 15,000 | ¥1.28215 | ¥19,232.25 |
| 21,000 | ¥1.24042 | ¥26,048.82 |











