



SS10PH10-M3/87A | |
|---|---|
DigiKey Part Number | SS10PH10-M3/87AGITR-ND - Tape & Reel (TR) SS10PH10-M3/87AGICT-ND - Cut Tape (CT) SS10PH10-M3/87AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS10PH10-M3/87A |
Description | DIODE SCHOTTKY 100V 10A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 270pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥4.60600 | ¥46.06 |
| 100 | ¥3.70720 | ¥370.72 |
| 500 | ¥2.86752 | ¥1,433.76 |
| 1,000 | ¥2.52127 | ¥2,521.27 |
| 2,000 | ¥2.36961 | ¥4,739.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,500 | ¥2.08762 | ¥13,569.53 |
| 13,000 | ¥1.91999 | ¥24,959.87 |
| 19,500 | ¥1.87924 | ¥36,645.18 |











