
LM5106MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-44277-2-ND - Tape & Reel (TR) 296-44277-1-ND - Cut Tape (CT) 296-44277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5106MMX/NOPB |
Description | IC GATE DRVR HALF-BRIDGE 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5106MMX/NOPB Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 1.2A, 1.8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 118 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 15ns, 10ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Synchronous | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 10-VSSOP |
Voltage - Supply 8V ~ 14V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.98000 | ¥13.98 |
| 10 | ¥10.25500 | ¥102.55 |
| 25 | ¥9.31520 | ¥232.88 |
| 100 | ¥8.28570 | ¥828.57 |
| 250 | ¥7.79432 | ¥1,948.58 |
| 500 | ¥7.49824 | ¥3,749.12 |
| 1,000 | ¥7.45267 | ¥7,452.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥7.48903 | ¥26,211.60 |
| 7,000 | ¥7.33622 | ¥51,353.54 |
| 10,500 | ¥7.25970 | ¥76,226.85 |











