TSM120N06LCP ROG | ||
---|---|---|
DigiKey Part Number | TSM120N06LCPROGTR-ND - Tape & Reel (TR) TSM120N06LCPROGCT-ND - Cut Tape (CT) TSM120N06LCPROGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSM120N06LCP ROG | |
Description | MOSFET N-CHANNEL 60V 70A TO252 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 70A (Tc) 125W (Tc) Surface Mount TO-252 (DPAK) | |
EDA/CAD Models | TSM120N06LCP ROG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 37 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2118 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.89000 | ¥7.89 |
10 | ¥6.42300 | ¥64.23 |
100 | ¥4.99330 | ¥499.33 |
500 | ¥4.23272 | ¥2,116.36 |
1,000 | ¥3.44803 | ¥3,448.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.24589 | ¥8,114.73 |
5,000 | ¥3.09132 | ¥15,456.60 |
12,500 | ¥2.94865 | ¥36,858.12 |
25,000 | ¥2.94300 | ¥73,575.00 |