AL8863SP-13 | ||
---|---|---|
DigiKey Part Number | 31-AL8863SP-13TR-ND - Tape & Reel (TR) 31-AL8863SP-13CT-ND - Cut Tape (CT) 31-AL8863SP-13DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AL8863SP-13 | |
Description | IC LED DRIVER CTRLR PWM 8SO | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) PWM Dimming 8-SO-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | AL8863SP-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 50kHz ~ 1MHz | |
Dimming | PWM | |
Applications | Commercial & Industrial Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SO-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.13800 | ¥41.38 |
25 | ¥3.88800 | ¥97.20 |
100 | ¥3.17210 | ¥317.21 |
250 | ¥2.94616 | ¥736.54 |
500 | ¥2.50730 | ¥1,253.65 |
1,000 | ¥2.00587 | ¥2,005.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.81781 | ¥4,544.52 |
5,000 | ¥1.69246 | ¥8,462.30 |
12,500 | ¥1.62977 | ¥20,372.12 |
25,000 | ¥1.56708 | ¥39,177.00 |