


AL8861WT-7 | |
|---|---|
DigiKey Part Number | AL8861WT-7DITR-ND - Tape & Reel (TR) AL8861WT-7DICT-ND - Cut Tape (CT) AL8861WT-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL8861WT-7 |
Description | IC LED DRVR RGLTR PWM 1A TSOT25 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A TSOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AL8861WT-7 Models |
Category | Voltage - Output 36V |
Manufacturer Diodes Incorporated | Current - Output / Channel 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Applications Backlight, Lighting, Signage |
Topology Step-Down (Buck) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Supply (Min) 4.5V | Supplier Device Package TSOT-25 |
Voltage - Supply (Max) 40V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 10 | ¥3.76300 | ¥37.63 |
| 25 | ¥3.37080 | ¥84.27 |
| 100 | ¥2.94160 | ¥294.16 |
| 250 | ¥2.73736 | ¥684.34 |
| 500 | ¥2.61414 | ¥1,307.07 |
| 1,000 | ¥2.51276 | ¥2,512.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.38738 | ¥7,162.14 |
| 6,000 | ¥2.32603 | ¥13,956.18 |
| 9,000 | ¥2.29533 | ¥20,657.97 |
| 15,000 | ¥2.26130 | ¥33,919.50 |
| 21,000 | ¥2.24140 | ¥47,069.40 |
| 30,000 | ¥2.22227 | ¥66,668.10 |










