HV9910CSG-G is out of stock and can be placed on backorder.
Available Substitutes:

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HV9910CSG-G | |
---|---|
DigiKey Part Number | HV9910CSG-GTR-ND - Tape & Reel (TR) HV9910CSG-GCT-ND - Cut Tape (CT) HV9910CSG-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV9910CSG-G |
Description | IC LED DRIVER CTRLR PWM 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | HV9910CSG-G Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 15V | |
Voltage - Supply (Max) | 450V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 25kHz, 100kHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting, Signage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
0 In Stock
Check Lead Time
Request Stock Notification
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.29000 | ¥5.29 |
25 | ¥4.46560 | ¥111.64 |
100 | ¥4.13490 | ¥413.49 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥4.13492 | ¥13,645.24 |
You May Also Be Interested InSee All
8 Items