YC324-JK-070RL | ||
---|---|---|
DigiKey Part Number | 13-YC324-JK-070RLTR-ND - Tape & Reel (TR) 13-YC324-JK-070RLCT-ND - Cut Tape (CT) 13-YC324-JK-070RLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | YC324-JK-070RL | |
Description | RES ARRAY 4 RES ZERO OHM 2012 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 0.0 Ohm Jumper 125mW Power Per Element Isolated 4 Resistor Network/Array 2012, Convex, Long Side Terminals | |
Datasheet | Datasheet | |
EDA/CAD Models | YC324-JK-070RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 0.0 | |
Tolerance | Jumper | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 125mW | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 2012, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.200" L x 0.126" W (5.08mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.11000 | ¥21.10 |
25 | ¥1.64200 | ¥41.05 |
50 | ¥1.21160 | ¥60.58 |
100 | ¥0.84230 | ¥84.23 |
250 | ¥0.73456 | ¥183.64 |
500 | ¥0.60552 | ¥302.76 |
1,000 | ¥0.43805 | ¥438.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.40587 | ¥1,623.48 |
8,000 | ¥0.36723 | ¥2,937.84 |
12,000 | ¥0.35047 | ¥4,205.64 |
28,000 | ¥0.33578 | ¥9,401.84 |
100,000 | ¥0.32212 | ¥32,212.00 |