0685T6000-01 | ||
---|---|---|
DigiKey Part Number | 507-2300-2-ND - Tape & Reel (TR) 507-2300-1-ND - Cut Tape (CT) 507-2300-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0685T6000-01 | |
Description | FUSE BRD MNT 6A 63VAC 63VDC 1206 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 6 A 63 V AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 0685T6000-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | 63 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 6 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm) | |
DC Cold Resistance | 0.017 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.83000 | ¥2.83 |
5 | ¥2.74600 | ¥13.73 |
10 | ¥2.62100 | ¥26.21 |
50 | ¥2.34140 | ¥117.07 |
100 | ¥2.18020 | ¥218.02 |
250 | ¥1.93824 | ¥484.56 |
500 | ¥1.61522 | ¥807.61 |
1,000 | ¥1.53454 | ¥1,534.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.21144 | ¥6,057.20 |
10,000 | ¥1.13068 | ¥11,306.80 |