0685T7000-01 | ||
---|---|---|
DigiKey Part Number | 507-2301-2-ND - Tape & Reel (TR) 507-2301-1-ND - Cut Tape (CT) 507-2301-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0685T7000-01 | |
Description | FUSE BRD MNT 7A 63VAC 63VDC 1206 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 7 A 63 V AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 0685T7000-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | 63 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 6.9 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm) | |
DC Cold Resistance | 0.013 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.10000 | ¥3.10 |
5 | ¥3.02800 | ¥15.14 |
10 | ¥2.90500 | ¥29.05 |
50 | ¥2.58920 | ¥129.46 |
100 | ¥2.41040 | ¥241.04 |
250 | ¥2.14228 | ¥535.57 |
500 | ¥1.78524 | ¥892.62 |
1,000 | ¥1.69597 | ¥1,695.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.33889 | ¥6,694.45 |
10,000 | ¥1.24964 | ¥12,496.40 |