SBRT20M60SP5-7 | ||
---|---|---|
DigiKey Part Number | SBRT20M60SP5-7DITR-ND - Tape & Reel (TR) SBRT20M60SP5-7DICT-ND - Cut Tape (CT) SBRT20M60SP5-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SBRT20M60SP5-7 | |
Description | DIODE SBR 60V 20A POWERDI5 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 60 V 20A Surface Mount PowerDI™ 5 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 180 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥5.79600 | ¥57.96 |
100 | ¥4.50940 | ¥450.94 |
500 | ¥3.82260 | ¥1,911.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.11386 | ¥4,670.79 |
3,000 | ¥2.93131 | ¥8,793.93 |
7,500 | ¥2.79173 | ¥20,937.97 |
10,500 | ¥2.66288 | ¥27,960.24 |