SBRT20M60SP5-13 | |
---|---|
DigiKey Part Number | SBRT20M60SP5-13DITR-ND - Tape & Reel (TR) SBRT20M60SP5-13DICT-ND - Cut Tape (CT) SBRT20M60SP5-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBRT20M60SP5-13 |
Description | DIODE SBR 60V 20A POWERDI5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 20A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
EDA/CAD Models | SBRT20M60SP5-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 20 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 180 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥5.79600 | ¥57.96 |
100 | ¥4.50940 | ¥450.94 |
500 | ¥3.82260 | ¥1,911.30 |
1,000 | ¥3.11389 | ¥3,113.89 |
2,000 | ¥2.93131 | ¥5,862.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.79174 | ¥13,958.70 |
10,000 | ¥2.66288 | ¥26,628.80 |
25,000 | ¥2.65778 | ¥66,444.50 |