SE8D30J-M3/H | |
---|---|
DigiKey Part Number | 112-SE8D30J-M3/HTR-ND - Tape & Reel (TR) 112-SE8D30J-M3/HCT-ND - Cut Tape (CT) 112-SE8D30J-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE8D30J-M3/H |
Description | DIODE GEN PURP 600V 3A SLIMSMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.2 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 19pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimSMAW (DO-221AD) | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.82400 | ¥28.24 |
100 | ¥1.96220 | ¥196.22 |
500 | ¥1.53180 | ¥765.90 |
1,000 | ¥1.24503 | ¥1,245.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥1.11300 | ¥3,895.50 |
7,000 | ¥1.05640 | ¥7,394.80 |
10,500 | ¥0.98094 | ¥10,299.87 |
24,500 | ¥0.95830 | ¥23,478.35 |
87,500 | ¥0.93387 | ¥81,713.62 |