
C6D10065Q-TR | |
|---|---|
DigiKey Part Number | 1697-C6D10065Q-TR-ND - Tape & Reel (TR) 1697-C6D10065Q-TRCT-ND - Cut Tape (CT) 1697-C6D10065Q-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C6D10065Q-TR |
Description | DIODE SIL CARBIDE 650V 39A 4QFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 39A Surface Mount 4-QFN (8x8) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 611pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package 4-QFN (8x8) |
Current - Average Rectified (Io) 39A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 10 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC10A065LP-13 | Diodes Incorporated | 2,500 | 31-DSC10A065LP-13CT-ND | ¥49.45000 | Similar |
| FFSM1065B | onsemi | 4,369 | 5556-FFSM1065BCT-ND | ¥38.29000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.16000 | ¥44.16 |
| 10 | ¥29.40800 | ¥294.08 |
| 100 | ¥21.04050 | ¥2,104.05 |
| 500 | ¥20.24496 | ¥10,122.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥17.90569 | ¥44,764.22 |


