
FFSB3065B | |
|---|---|
DigiKey Part Number | 5556-FFSB3065BTR-ND - Tape & Reel (TR) 5556-FFSB3065BCT-ND - Cut Tape (CT) 5556-FFSB3065BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSB3065B |
Description | DIODE SIL CARBIDE 650V 73A TO263 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 73A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 40 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 1280pF @ 1V, 100kHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-263 (D2PAK) |
Current - Average Rectified (Io) 73A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 30 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.81000 | ¥67.81 |
| 10 | ¥45.96500 | ¥459.65 |
| 100 | ¥33.60930 | ¥3,360.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥27.17211 | ¥21,737.69 |
| 1,600 | ¥26.44021 | ¥42,304.34 |










