FFSB3065B-F085 | ||
---|---|---|
DigiKey Part Number | 5556-FFSB3065B-F085TR-ND - Tape & Reel (TR) 5556-FFSB3065B-F085CT-ND - Cut Tape (CT) 5556-FFSB3065B-F085DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FFSB3065B-F085 | |
Description | DIODE SIL CARBIDE 650V 73A D2PAK | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Diode 650 V 73A Surface Mount TO-263 (D2PAK) | |
Datasheet | Datasheet | |
EDA/CAD Models | FFSB3065B-F085 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 73A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 30 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Capacitance @ Vr, F | 1280pF @ 1V, 100kHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263 (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.04000 | ¥58.04 |
10 | ¥49.74900 | ¥497.49 |
100 | ¥41.46050 | ¥4,146.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥36.58270 | ¥29,266.16 |
1,600 | ¥32.92441 | ¥52,679.06 |
2,400 | ¥30.85138 | ¥74,043.31 |