VS-E5TH3006S2L-M3 | |
---|---|
DigiKey Part Number | 112-VS-E5TH3006S2L-M3TR-ND - Tape & Reel (TR) 112-VS-E5TH3006S2L-M3CT-ND - Cut Tape (CT) 112-VS-E5TH3006S2L-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-E5TH3006S2L-M3 |
Description | DIODE GEN PURP 600V 30A TO263AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 41 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.90000 | ¥17.90 |
10 | ¥14.82600 | ¥148.26 |
100 | ¥11.80260 | ¥1,180.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥9.98709 | ¥7,989.67 |
1,600 | ¥8.47384 | ¥13,558.14 |
2,400 | ¥8.05015 | ¥19,320.36 |
5,600 | ¥7.74753 | ¥43,386.17 |