
S3D30065G | |
|---|---|
DigiKey Part Number | 1655-S3D30065GTR-ND - Tape & Reel (TR) 1655-S3D30065GCT-ND - Cut Tape (CT) 1655-S3D30065GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3D30065G |
Description | DIODE SIL CARBIDE 650V 84A D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 84A Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 140 µA @ 650 V |
Part Status Active | Capacitance @ Vr, F 2307pF @ 0V, 100MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 84A | Supplier Device Package D2PAK |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 30 A | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.22000 | ¥36.22 |
| 10 | ¥23.80900 | ¥238.09 |
| 100 | ¥16.75250 | ¥1,675.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥14.06664 | ¥11,253.31 |



