
STPSC20065GY-TR | |
|---|---|
DigiKey Part Number | 497-18025-2-ND - Tape & Reel (TR) 497-18025-1-ND - Cut Tape (CT) 497-18025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPSC20065GY-TR |
Description | DIODE SIL CARBIDE 650V 20A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 20A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STPSC20065GY-TR Models |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 600 V |
Series | Capacitance @ Vr, F 1250pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 20A | Supplier Device Package D2PAK |
Voltage - Forward (Vf) (Max) @ If 1.45 V @ 20 A | Operating Temperature - Junction -40°C ~ 175°C |
Speed Zero Recovery Time > 500mA (Io) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.45000 | ¥60.45 |
| 10 | ¥40.72800 | ¥407.28 |
| 100 | ¥29.56760 | ¥2,956.76 |
| 500 | ¥27.77906 | ¥13,889.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥23.28769 | ¥23,287.69 |
| 2,000 | ¥22.69529 | ¥45,390.58 |











