
LM5156HPWPR | |
|---|---|
DigiKey Part Number | 296-LM5156HPWPRTR-ND - Tape & Reel (TR) 296-LM5156HPWPRCT-ND - Cut Tape (CT) 296-LM5156HPWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5156HPWPR |
Description | 2.2MHZ WIDE INPUT NONSYNCHRONOUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5156HPWPR Models |
Category | Duty Cycle (Max) 93% |
Manufacturer Texas Instruments | Synchronous Rectifier No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync No |
Part Status Active | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C |
Function Step-Up, Step-Up/Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Boost, Flyback, SEPIC | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 14-PowerTSSOP (0.173", 4.40mm Width) |
Output Phases 1 | Supplier Device Package 14-HTSSOP |
Voltage - Supply (Vcc/Vdd) 2.97V ~ 60V | Base Product Number |
Frequency - Switching 100kHz ~ 2.2MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.49000 | ¥23.49 |
| 10 | ¥17.54800 | ¥175.48 |
| 25 | ¥16.05320 | ¥401.33 |
| 100 | ¥14.41090 | ¥1,441.09 |
| 250 | ¥13.62820 | ¥3,407.05 |
| 500 | ¥13.34870 | ¥6,674.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥12.44841 | ¥24,896.82 |
| 4,000 | ¥12.18537 | ¥48,741.48 |
| 6,000 | ¥12.05362 | ¥72,321.72 |











