
UCC23313BDWYR | |
|---|---|
DigiKey Part Number | 296-UCC23313BDWYRTR-ND - Tape & Reel (TR) 296-UCC23313BDWYRCT-ND - Cut Tape (CT) 296-UCC23313BDWYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC23313BDWYR |
Description | DGTL ISO 3.75KV 1CH GT DVR 6SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.5A, 5.3A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 6-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC23313BDWYR Models |
Category | Current - Output High, Low 4.5A, 5.3A |
Mfr | Current - Peak Output 4.5A, 5.3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 2.1V |
Part Status Active | Current - DC Forward (If) (Max) 16 mA |
Technology Capacitive Coupling | Voltage - Output Supply 14V ~ 33V |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 150kV/µs | Package / Case 6-SOIC (0.295", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) 105ns, 105ns | Supplier Device Package 6-SOIC |
Pulse Width Distortion (Max) 35ns | Approval Agency CQC, UL, VDE |
Rise / Fall Time (Typ) 28ns, 25ns (Max) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.62000 | ¥6.62 |
| 10 | ¥4.73000 | ¥47.30 |
| 25 | ¥4.25720 | ¥106.43 |
| 100 | ¥3.73210 | ¥373.21 |
| 250 | ¥3.48156 | ¥870.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 850 | ¥3.49784 | ¥2,973.16 |
| 1,700 | ¥3.38212 | ¥5,749.60 |
| 2,550 | ¥3.32411 | ¥8,476.48 |
| 4,250 | ¥3.25988 | ¥13,854.49 |
| 5,950 | ¥3.22236 | ¥19,173.04 |
| 8,500 | ¥3.18626 | ¥27,083.21 |











