Bridge Rectifier Single Phase Standard 1 kV Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD-DF410S

DigiKey Part Number
CD-DF410STR-ND - Tape & Reel (TR)
CD-DF410SCT-ND - Cut Tape (CT)
CD-DF410SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD-DF410S
Description
BRIDGE RECT 1PHASE 1KV 4A
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CD-DF410S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
4 A
Manufacturer
Bourns Inc.
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Series
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
Chip, Concave Terminals
Technology
Standard
Base Product Number
Voltage - Peak Reverse (Max)
1 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55,850
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.16000¥11.16
10¥7.03800¥70.38
100¥4.63950¥463.95
500¥3.61002¥1,805.01
1,000¥3.27839¥3,278.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.85720¥8,571.60
6,000¥2.64517¥15,871.02
9,000¥2.53719¥22,834.71
15,000¥2.41585¥36,237.75
21,000¥2.34404¥49,224.84
30,000¥2.27425¥68,227.50
Manufacturers Standard Package