
MTCH2120-V/REB | |
|---|---|
DigiKey Part Number | 150-MTCH2120-V/REB-ND |
Manufacturer | |
Manufacturer Product Number | MTCH2120-V/REB |
Description | IC TSC 2 WIRE CAP 20-VQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive I2C Interface 20-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MTCH2120-V/REB Models |
Category | Voltage Reference Internal |
Manufacturer Microchip Technology | Voltage - Supply 3V ~ 5V |
Packaging Tray | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Touchscreen 2 Wire Capacitive | Package / Case 20-VFQFN Exposed Pad |
Interface I2C | Supplier Device Package 20-VQFN (3x3) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.27000 | ¥8.27 |
| 25 | ¥7.60840 | ¥190.21 |
| 100 | ¥6.86410 | ¥686.41 |









