
INA2180A1IDGKR | |
|---|---|
DigiKey Part Number | 296-50471-2-ND - Tape & Reel (TR) 296-50471-1-ND - Cut Tape (CT) 296-50471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA2180A1IDGKR |
Description | IC CURR SENSE 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA2180A1IDGKR Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 355µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 2V/µs | Supplier Device Package 8-VSSOP |
-3db Bandwidth 350 kHz | Base Product Number |
Current - Input Bias 80 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥4.13500 | ¥41.35 |
| 25 | ¥3.71160 | ¥92.79 |
| 100 | ¥3.24430 | ¥324.43 |
| 250 | ¥3.02252 | ¥755.63 |
| 500 | ¥2.88838 | ¥1,444.19 |
| 1,000 | ¥2.77814 | ¥2,778.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.66175 | ¥6,654.38 |
| 5,000 | ¥2.59155 | ¥12,957.75 |
| 7,500 | ¥2.55642 | ¥19,173.15 |
| 12,500 | ¥2.51749 | ¥31,468.62 |
| 17,500 | ¥2.49472 | ¥43,657.60 |
| 25,000 | ¥2.47285 | ¥61,821.25 |







