Similar

INA180A1IDBVR | |
|---|---|
DigiKey Part Number | 296-47652-2-ND - Tape & Reel (TR) 296-47652-1-ND - Cut Tape (CT) 296-47652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA180A1IDBVR |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA180A1IDBVR Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 260µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 2V/µs | Supplier Device Package SOT-23-5 |
-3db Bandwidth 350 kHz | Base Product Number |
Current - Input Bias 80 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXCT180A1W5-7 | Diodes Incorporated | 1,534 | 31-ZXCT180A1W5-7CT-ND | ¥22.36000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥3.00200 | ¥30.02 |
| 25 | ¥2.67920 | ¥66.98 |
| 100 | ¥2.32790 | ¥232.79 |
| 250 | ¥2.16040 | ¥540.10 |
| 500 | ¥2.05950 | ¥1,029.75 |
| 1,000 | ¥1.97639 | ¥1,976.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.87373 | ¥5,621.19 |
| 6,000 | ¥1.82347 | ¥10,940.82 |
| 9,000 | ¥1.79830 | ¥16,184.70 |
| 15,000 | ¥1.77042 | ¥26,556.30 |
| 21,000 | ¥1.75412 | ¥36,836.52 |
| 30,000 | ¥1.73846 | ¥52,153.80 |











