
INA180A4IDBVR | |
|---|---|
DigiKey Part Number | 296-47655-2-ND - Tape & Reel (TR) 296-47655-1-ND - Cut Tape (CT) 296-47655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA180A4IDBVR |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA180A4IDBVR Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 260µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 2V/µs | Supplier Device Package SOT-23-5 |
-3db Bandwidth 350 kHz | Base Product Number |
Current - Input Bias 80 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.63800 | ¥26.38 |
| 25 | ¥2.35520 | ¥58.88 |
| 100 | ¥2.04190 | ¥204.19 |
| 250 | ¥1.89252 | ¥473.13 |
| 500 | ¥1.80204 | ¥901.02 |
| 1,000 | ¥1.72777 | ¥1,727.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.63592 | ¥4,907.76 |
| 6,000 | ¥1.59098 | ¥9,545.88 |
| 9,000 | ¥1.56847 | ¥14,116.23 |
| 15,000 | ¥1.54353 | ¥23,152.95 |
| 21,000 | ¥1.52897 | ¥32,108.37 |
| 30,000 | ¥1.51495 | ¥45,448.50 |









