Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR51635XFDDCR

DigiKey Part Number
296-LMR51635XFDDCRTR-ND - Tape & Reel (TR)
296-LMR51635XFDDCRCT-ND - Cut Tape (CT)
296-LMR51635XFDDCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR51635XFDDCR
Description
SIMPLE SWITCHER SYNCHRONOUS BUCK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LMR51635XFDDCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
60V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
400kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-THIN
Voltage - Input (Min)
4.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,926
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.96000¥19.96
10¥14.79900¥147.99
25¥13.49720¥337.43
100¥12.06400¥1,206.40
250¥11.38120¥2,845.30
500¥11.02668¥5,513.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥10.21239¥30,637.17
6,000¥10.00763¥60,045.78
9,000¥9.90507¥89,145.63
Manufacturers Standard Package