LMR51635 - 1 Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR51635EVM

DigiKey Part Number
296-LMR51635EVM-ND
Manufacturer
Manufacturer Product Number
LMR51635EVM
Description
LMR51635 EVALUATION MODULE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LMR51635 - 1 Isolated Output DC/DC, Step Down Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
3.5A
Manufacturer
Texas Instruments
Voltage - Input
4.3V ~ 60V
Packaging
Box
Regulator Topology
Buck
Part Status
Active
Frequency - Switching
400kHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
1 Isolated Output
Utilized IC / Part
LMR51635
Voltage - Output
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥548.36000¥548.36
Manufacturers Standard Package