
LMR51635YFDDCR | |
|---|---|
DigiKey Part Number | 296-LMR51635YFDDCRTR-ND - Tape & Reel (TR) 296-LMR51635YFDDCRCT-ND - Cut Tape (CT) 296-LMR51635YFDDCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR51635YFDDCR |
Description | SIMPLE SWITCHER SYNCHRONOUS BUCK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR51635YFDDCR Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 4.3V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.44000 | ¥18.44 |
| 10 | ¥13.67000 | ¥136.70 |
| 25 | ¥12.46800 | ¥311.70 |
| 100 | ¥11.14380 | ¥1,114.38 |
| 250 | ¥10.51316 | ¥2,628.29 |
| 500 | ¥10.18566 | ¥5,092.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥10.21239 | ¥30,637.17 |
| 6,000 | ¥10.00763 | ¥60,045.78 |
| 9,000 | ¥9.90507 | ¥89,145.63 |










