PC Test Point , Plating Surface Mount Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWCTE

DigiKey Part Number
2019-RCWCTETR-ND - Tape & Reel (TR)
2019-RCWCTECT-ND - Cut Tape (CT)
2019-RCWCTEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWCTE
Description
PC TEST POINT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
PC Test Point Plating Surface Mount Mounting Type
Datasheet
 Datasheet
EDA/CAD Models
RCWCTE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
PC Test Point
Manufacturer
KOA Speer Electronics, Inc.
Mounting Type
Surface Mount
Series
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height
0.079" (2.00mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86,984
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.08000¥1.08
10¥0.92600¥9.26
25¥0.87000¥21.75
50¥0.82860¥41.43
100¥0.78980¥78.98
250¥0.74000¥185.00
500¥0.70460¥352.30
1,000¥0.67086¥670.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.63878¥1,277.56
4,000¥0.60824¥2,432.96
6,000¥0.59107¥3,546.42
10,000¥0.57013¥5,701.30
14,000¥0.55675¥7,794.50
20,000¥0.54291¥10,858.20
Manufacturers Standard Package