SBAS70-04LT1G | ||
---|---|---|
DigiKey Part Number | SBAS70-04LT1GOSTR-ND - Tape & Reel (TR) SBAS70-04LT1GOSCT-ND - Cut Tape (CT) SBAS70-04LT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SBAS70-04LT1G | |
Description | DIODE ARR SCHOTT 70V 100MA SOT23 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Series Connection 70 V 100mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | SBAS70-04LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 100mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 70 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
10 | ¥1.22800 | ¥12.28 |
100 | ¥0.60000 | ¥60.00 |
500 | ¥0.50032 | ¥250.16 |
1,000 | ¥0.34755 | ¥347.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.30124 | ¥903.72 |
6,000 | ¥0.27942 | ¥1,676.52 |
9,000 | ¥0.23172 | ¥2,085.48 |
30,000 | ¥0.22763 | ¥6,828.90 |
75,000 | ¥0.20446 | ¥15,334.50 |
150,000 | ¥0.17720 | ¥26,580.00 |