BSC035N04LSGATMA1 | ||
---|---|---|
DigiKey Part Number | BSC035N04LSGATMA1TR-ND - Tape & Reel (TR) BSC035N04LSGATMA1CT-ND - Cut Tape (CT) BSC035N04LSGATMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BSC035N04LSGATMA1 | |
Description | MOSFET N-CH 40V 21A/100A TDSON | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 40 V 21A (Ta), 100A (Tc) 2.5W (Ta), 69W (Tc) Surface Mount PG-TDSON-8-1 | |
Datasheet | Datasheet | |
EDA/CAD Models | BSC035N04LSGATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 36µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5100 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 69W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-1 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.60000 | ¥9.60 |
10 | ¥7.88900 | ¥78.89 |
100 | ¥6.13810 | ¥613.81 |
500 | ¥5.20242 | ¥2,601.21 |
1,000 | ¥4.23799 | ¥4,237.99 |
2,000 | ¥3.98954 | ¥7,979.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.79955 | ¥18,997.75 |
10,000 | ¥3.62419 | ¥36,241.90 |