LED Driver IC 3 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 36-QFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 3 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 36-QFN (5x6)
Introducing Power by Linear

LT3744EUHE#PBF

DigiKey Part Number
LT3744EUHE#PBF-ND
Manufacturer
Manufacturer Product Number
LT3744EUHE#PBF
Description
IC LED DRIVER CTRLR PWM 36QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Driver IC 3 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 36-QFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
LT3744EUHE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
DC DC Controller
Topology
Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
3
Voltage - Supply (Min)
3.3V
Voltage - Supply (Max)
36V
Voltage - Output
-
Current - Output / Channel
-
Frequency
1MHz
Dimming
Analog, PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
36-WFQFN Exposed Pad
Supplier Device Package
36-QFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 223
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥90.97000¥90.97
10¥71.08700¥710.87
61¥62.38328¥3,805.38
122¥60.05656¥7,326.90
305¥57.59911¥17,567.73
549¥56.32510¥30,922.48
1,037¥55.16392¥57,204.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.