PMEG4002EB,115 | ||
---|---|---|
DigiKey Part Number | 1727-5208-2-ND - Tape & Reel (TR) 1727-5208-1-ND - Cut Tape (CT) 1727-5208-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMEG4002EB,115 | |
Description | DIODE SCHOTTKY 40V 200MA SOD523 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 200mA Surface Mount SOD-523 | |
Datasheet | Datasheet | |
EDA/CAD Models | PMEG4002EB,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 20pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.42200 | ¥24.22 |
100 | ¥1.22480 | ¥122.48 |
500 | ¥0.99908 | ¥499.54 |
1,000 | ¥0.74130 | ¥741.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.62364 | ¥1,870.92 |
6,000 | ¥0.59623 | ¥3,577.38 |
9,000 | ¥0.51567 | ¥4,641.03 |
30,000 | ¥0.50599 | ¥15,179.70 |
75,000 | ¥0.41897 | ¥31,422.75 |
150,000 | ¥0.41253 | ¥61,879.50 |