8PowerVDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP3007SFG-7

DigiKey Part Number
DMP3007SFG-7DITR-ND - Tape & Reel (TR)
DMP3007SFG-7DICT-ND - Cut Tape (CT)
DMP3007SFG-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP3007SFG-7
Description
MOSFET P-CH 30V 70A POWERDI3333
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 70A (Tc) 2.8W (Ta) Surface Mount POWERDI3333-8
Datasheet
 Datasheet
EDA/CAD Models
DMP3007SFG-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6mOhm @ 11.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
64.2 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
2826 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.8W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
POWERDI3333-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,662
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.67000¥10.67
10¥6.69800¥66.98
100¥4.42250¥442.25
500¥3.44488¥1,722.44
1,000¥3.13015¥3,130.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.77933¥5,558.66
4,000¥2.56328¥10,253.12
6,000¥2.45323¥14,719.38
10,000¥2.36093¥23,609.30
Manufacturers Standard Package