
TLC3704ID | |
|---|---|
DigiKey Part Number | 296-1843-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC3704ID |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC3704ID Models |
Category | Current - Input Bias (Max) 5pA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Series | Current - Quiescent (Max) 125µA |
Packaging Tube | CMRR, PSRR (Typ) 84dB CMRR |
Part Status Obsolete | Propagation Delay (Max) 4.5µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Push-Pull, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 3V ~ 16V | Supplier Device Package 14-SOIC |
Voltage - Input Offset (Max) 5mV @ 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC3704IDR | Texas Instruments | 3,910 | 296-26754-1-ND | ¥16.21000 | MFR Recommended |
| LM2901DR2G | onsemi | 52,935 | LM2901DR2GOSCT-ND | ¥2.56000 | Similar |
| TS339CDT | STMicroelectronics | 535 | 497-8095-1-ND | ¥7.03000 | Similar |
| TS339IDT | STMicroelectronics | 360 | 497-2264-1-ND | ¥9.76000 | Similar |
| TS3704IDT | STMicroelectronics | 3,743 | 497-2269-1-ND | ¥8.35000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.79000 | ¥16.79 |
| 10 | ¥12.34700 | ¥123.47 |
| 50 | ¥10.58360 | ¥529.18 |
| 100 | ¥10.03620 | ¥1,003.62 |
| 250 | ¥9.45892 | ¥2,364.73 |
| 500 | ¥9.11078 | ¥4,555.39 |






