Comparator Standard (General Purpose) CMOS, Push-Pull 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3704IDT

DigiKey Part Number
497-2269-2-ND - Tape & Reel (TR)
497-2269-1-ND - Cut Tape (CT)
497-2269-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3704IDT
Description
IC COMPARATOR 4 GEN PUR 14SO
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TS3704IDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
1pA @ 5V
Manufacturer
STMicroelectronics
Current - Output (Typ)
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
25µA
Part Status
Active
CMRR, PSRR (Typ)
80dB CMRR
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 125°C
Number of Elements
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Output Type
CMOS, Push-Pull
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 16V, ±1.35V ~ 8V
Supplier Device Package
14-SO
Voltage - Input Offset (Max)
5mV @ 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC3704IDRTexas Instruments3,910296-26754-1-ND¥16.21000Similar
In-Stock: 3,743
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.35000¥8.35
10¥6.01200¥60.12
25¥5.42160¥135.54
100¥4.77500¥477.50
250¥4.46632¥1,116.58
500¥4.28042¥2,140.21
1,000¥4.15894¥4,158.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.96571¥9,914.27
5,000¥3.86831¥19,341.55
7,500¥3.81954¥28,646.55
12,500¥3.76551¥47,068.88
17,500¥3.73392¥65,343.60
Manufacturers Standard Package