3.579545 MHz ±30ppm Crystal 17pF 250 Ohms 4-SOJ, 9.40mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-35-17-7S-TR

DigiKey Part Number
XC501TR-ND - Tape & Reel (TR)
XC501CT-ND - Cut Tape (CT)
XC501DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-35-17-7S-TR
Description
CRYSTAL 3.579545MHZ 17PF SMD
Customer Reference
Detailed Description
3.579545 MHz ±30ppm Crystal 17pF 250 Ohms 4-SOJ, 9.40mm pitch
Datasheet
 Datasheet
EDA/CAD Models
ECS-35-17-7S-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
17pF
Mfr
ESR (Equivalent Series Resistance)
250 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C
Part Status
Not For New Designs
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
3.579545 MHz
Size / Dimension
0.492" L x 0.181" W (12.50mm x 4.60mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.146" (3.70mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-35-17-7SX-TRECS Inc.2,063XC1206CT-ND¥30.68000Similar
ECS-35-18-7SX-TRECS Inc.11,333XC2034-1-ND¥29.11000Similar
In-Stock: 780
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.17000¥21.17
10¥18.37600¥183.76
25¥17.38040¥434.51
50¥16.65900¥832.95
100¥15.97100¥1,597.10
250¥15.10364¥3,775.91
500¥14.53800¥7,269.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥22.72099¥22,720.99
2,000¥21.78532¥43,570.64
3,000¥21.25654¥63,769.62
Manufacturers Standard Package