
ECS-35-17-7SX-TR | |
|---|---|
DigiKey Part Number | XC1206TR-ND - Tape & Reel (TR) XC1206CT-ND - Cut Tape (CT) XC1206DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-35-17-7SX-TR |
Description | CRYSTAL 3.579545MHZ 17PF SMD |
Customer Reference | |
Detailed Description | 3.579545 MHz ±30ppm Crystal 17pF 200 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-35-17-7SX-TR Models |
Category | Load Capacitance 17pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 3.579545 MHz | Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.146" (3.70mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-35-17-7S-TR | ECS Inc. | 780 | XC501CT-ND | ¥21.17000 | Similar |
| ECS-35-18-7SX-TR | ECS Inc. | 11,333 | XC2034-1-ND | ¥29.11000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.68000 | ¥30.68 |
| 10 | ¥26.69600 | ¥266.96 |
| 25 | ¥25.24680 | ¥631.17 |
| 50 | ¥24.20140 | ¥1,210.07 |
| 100 | ¥23.20150 | ¥2,320.15 |
| 250 | ¥22.13284 | ¥5,533.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥20.16978 | ¥20,169.78 |
| 2,000 | ¥19.33881 | ¥38,677.62 |
| 3,000 | ¥18.86926 | ¥56,607.78 |

