Comparator Standard (General Purpose) CMOS, Open-Drain 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS339IDT

DigiKey Part Number
497-2264-2-ND - Tape & Reel (TR)
497-2264-1-ND - Cut Tape (CT)
497-2264-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS339IDT
Description
IC COMPARATOR 4 GEN PUR 14SO
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Drain 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TS339IDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
1pA @ 5V
Manufacturer
STMicroelectronics
Current - Output (Typ)
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
25µA
Part Status
Active
CMRR, PSRR (Typ)
75dB CMRR
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 125°C
Number of Elements
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Output Type
CMOS, Open-Drain
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 16V, ±1.35V ~ 8V
Supplier Device Package
14-SO
Voltage - Input Offset (Max)
5mV @ 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC354IDTexas Instruments1,422296-10295-5-ND¥30.35000Similar
TLC3704CDTexas Instruments11,017296-10302-5-ND¥15.63000Similar
TLC3704CDRTexas Instruments2,909296-31964-1-ND¥14.72000Similar
TLC3704IDTexas Instruments848296-1843-5-ND¥16.79000Similar
TLC3704IDRTexas Instruments3,910296-26754-1-ND¥16.21000Similar
In-Stock: 360
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.76000¥9.76
10¥7.05400¥70.54
25¥6.38080¥159.52
100¥5.63580¥563.58
250¥5.28104¥1,320.26
500¥5.06704¥2,533.52
1,000¥4.95821¥4,958.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.70066¥11,751.65
5,000¥4.58868¥22,943.40
7,500¥4.53261¥33,994.57
12,500¥4.47049¥55,881.12
17,500¥4.43416¥77,597.80
Manufacturers Standard Package