
BSC093N04LSGATMA1 | |
|---|---|
DigiKey Part Number | BSC093N04LSGATMA1TR-ND - Tape & Reel (TR) BSC093N04LSGATMA1CT-ND - Cut Tape (CT) BSC093N04LSGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC093N04LSGATMA1 |
Description | MOSFET N-CH 40V 13A/49A TDSON |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 13A (Ta), 49A (Tc) 2.5W (Ta), 35W (Tc) Surface Mount PG-TDSON-8-5 |
Datasheet | Datasheet |
EDA/CAD Models | BSC093N04LSGATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.3mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 14µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1900 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 35W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-5 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 10 | ¥4.80500 | ¥48.05 |
| 100 | ¥3.12420 | ¥312.42 |
| 500 | ¥2.40078 | ¥1,200.39 |
| 1,000 | ¥2.16759 | ¥2,167.59 |
| 2,000 | ¥1.97136 | ¥3,942.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.70614 | ¥8,530.70 |
| 10,000 | ¥1.57876 | ¥15,787.60 |
| 15,000 | ¥1.51387 | ¥22,708.05 |
| 25,000 | ¥1.50401 | ¥37,600.25 |

















