BQ24210DQCR | ||
---|---|---|
DigiKey Part Number | 296-BQ24210DQCRTR-ND - Tape & Reel (TR) 296-BQ24210DQCRCT-ND - Cut Tape (CT) 296-BQ24210DQCRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BQ24210DQCR | |
Description | IC BATT CHG LI-ION 1CELL 10WSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Charger IC Lithium Ion 10-WSON (3x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | BQ24210DQCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 800mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 18V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.11000 | ¥22.11 |
10 | ¥19.85300 | ¥198.53 |
25 | ¥18.77000 | ¥469.25 |
100 | ¥16.26780 | ¥1,626.78 |
250 | ¥15.43368 | ¥3,858.42 |
500 | ¥13.84854 | ¥6,924.27 |
1,000 | ¥11.67949 | ¥11,679.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.09555 | ¥33,286.65 |
6,000 | ¥10.67842 | ¥64,070.52 |