SIS410DN-T1-GE3 | ||
---|---|---|
DigiKey Part Number | SIS410DN-T1-GE3TR-ND - Tape & Reel (TR) SIS410DN-T1-GE3CT-ND - Cut Tape (CT) SIS410DN-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SIS410DN-T1-GE3 | |
Description | MOSFET N-CH 20V 35A PPAK 1212-8 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 20 V 35A (Tc) 3.8W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | SIS410DN-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1600 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 52W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥6.93700 | ¥69.37 |
100 | ¥5.39760 | ¥539.76 |
500 | ¥4.57524 | ¥2,287.62 |
1,000 | ¥3.72704 | ¥3,727.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.50851 | ¥10,525.53 |
6,000 | ¥3.34145 | ¥20,048.70 |
9,000 | ¥3.18723 | ¥28,685.07 |