
IRLML0060TRPBF | |
|---|---|
DigiKey Part Number | IRLML0060TRPBFTR-ND - Tape & Reel (TR) IRLML0060TRPBFCT-ND - Cut Tape (CT) IRLML0060TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLML0060TRPBF |
Description | MOSFET N-CH 60V 2.7A SOT23 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 2.7A (Ta) 1.25W (Ta) Surface Mount Micro3™/SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | IRLML0060TRPBF Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 25µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2.5 nC @ 4.5 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 290 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1.25W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package Micro3™/SOT-23 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 92mOhm @ 2.7A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥3.67200 | ¥36.72 |
| 100 | ¥2.34360 | ¥234.36 |
| 500 | ¥1.76742 | ¥883.71 |
| 1,000 | ¥1.58142 | ¥1,581.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.34488 | ¥4,034.64 |
| 6,000 | ¥1.22565 | ¥7,353.90 |
| 9,000 | ¥1.16486 | ¥10,483.74 |
| 15,000 | ¥1.09656 | ¥16,448.40 |
| 21,000 | ¥1.05610 | ¥22,178.10 |
| 30,000 | ¥1.01678 | ¥30,503.40 |

















